- RS Stock No.:
- 134-6738
- Mfr. Part No.:
- CXB2530-0000-000N0HU240G
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 134-6738
- Mfr. Part No.:
- CXB2530-0000-000N0HU240G
- Brand:
- Cree LED
Legislation and Compliance
Product Details
Cree XLamp CXB2530 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB2530 Series COB LEDs:
19 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
19 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 4063 lm |
Optical Source Diameter | 19mm |
Colour Temperature | 4000K |
Series | CXB25 |
Viewing Angle | 115 ° |
Colour Rendering | 80 (Min.) |
LED Colours | White |
Forward Voltage | 38 V |
Forward Current | 1600mA |
Dimensions | 23.85 x 23.85 x 1.7mm |