- RS Stock No.:
- 165-0789
- Mfr. Part No.:
- 1-5227079-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0789
- Mfr. Part No.:
- 1-5227079-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Crimp Plug Connectors
50 Ohm BNC crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC cable mount RF coax crimp plugs have a nickel plated body, gold plated centre contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Silver |