Rosenberger 71K201 Series Surface Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 649-946
- Mfr. Part No.:
- 71K201-400N5
- Brand:
- Rosenberger
Subtotal (1 bag of 200 units)*
$7,447.08
(exc. GST)
$8,191.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7,447.08 | $37.235 |
*price indicative
- RS Stock No.:
- 649-946
- Mfr. Part No.:
- 71K201-400N5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | RF Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | 65°C | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | 71K201 | |
| Standards/Approvals | CECC 22120, IEC 61169-8, MIL-PRF-39012, RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type RF Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature 65°C | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series 71K201 | ||
Standards/Approvals CECC 22120, IEC 61169-8, MIL-PRF-39012, RoHS | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- HU
The Rosenberger Right angle jack pcb provides test voltage at sea level of 1500 v rms and working voltage at sea level of 400 v rms power handling at 20 degrees Celsius sea level and vswr 1.0 is 80 w at 2 ghz with at least 500 mating cycles.
Impedance 75 ohm
Frequency DC to 4 GHz
Related links
- Rosenberger 29K203 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 53S205 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18K201 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18K203 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 19S201 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 29S211 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 19K207 Series Surface Mount Female MCX Right Angle Body Solder
- Rosenberger 18S20H Series Surface Mount Female MCX Right Angle Body Solder
