Wurth Elektronik WR-SMA Series PCB, Flat Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 485-876
- Mfr. Part No.:
- 60312202114514
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.77
(exc. GST)
$81.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.77 |
| 10 + | $67.88 |
*price indicative
- RS Stock No.:
- 485-876
- Mfr. Part No.:
- 60312202114514
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | PCB, Flat | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel Plated, Gold | |
| Polarity | Standard | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Series | WR-SMA | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type PCB, Flat | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel Plated, Gold | ||
Polarity Standard | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Series WR-SMA | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-SMA Series Edge SMA, Straight Body
- Wurth Elektronik WR-SMA Series PCB Male SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series PCB Male SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series PCB Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series PCB Female SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series Edge Male SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Surface Male SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Flange Female SMA Straight Body Solder
