Wurth Elektronik WR-SMA Series PCB Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 485-875
- Distrelec Article No.:
- 301-54-211
- Mfr. Part No.:
- 60312202114509
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.26
(exc. GST)
$86.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $78.26 |
| 10 + | $72.01 |
*price indicative
- RS Stock No.:
- 485-875
- Distrelec Article No.:
- 301-54-211
- Mfr. Part No.:
- 60312202114509
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | WR-SMA | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series WR-SMA | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-SMA Series PCB Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series PCB Female SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series PCB Male SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series PCB 50 Ω, Straight Body Solder
- Wurth Elektronik WR-SMA Series PCB Male SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Flange Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Edge Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Through Hole Female SMA Straight Body Solder
