Wurth Elektronik WR-SMA Series PCB Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 485-871
- Mfr. Part No.:
- 60312002114503
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.21
(exc. GST)
$62.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.21 |
| 10 + | $52.64 |
*price indicative
- RS Stock No.:
- 485-871
- Mfr. Part No.:
- 60312002114503
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold, Nickel Plated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | WR-SMA | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold, Nickel Plated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series WR-SMA | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-SMA Series PCB Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series PCB Male SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series PCB Male SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series PCB 50 Ω, Straight Body Solder
- Wurth Elektronik WR-SMA Series PCB Female SMA Right Angle Body Solder
- Wurth Elektronik WR-SMA Series Edge Male SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Surface Male SMA Straight Body Solder
- Amphenol RF SMA Series PCB Male SMA Straight Body Solder
