- RS Stock No.:
- 251-9326
- Mfr. Part No.:
- 2805041
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 251-9326
- Mfr. Part No.:
- 2805041
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact BNC Adapters
The Phoenix Contact range of BNC connectors are suitable for G and Top Hat rail mounting. The connectors allow accurate and clear wiring in large systems. The insulated housing eliminates the danger of accidental contact between the coax shield and the ground.
Features and Benefits
Single and double deck available
Double deck gives a higher density of wiring
DIN rail mountable
Suitable for labelling individually
Isolated structure on the DIN rail
For mounting on NS 32 or NS 35/7.5
Double deck gives a higher density of wiring
DIN rail mountable
Suitable for labelling individually
Isolated structure on the DIN rail
For mounting on NS 32 or NS 35/7.5
Specifications
Attribute | Value |
---|---|
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 → 4GHz |
Polarity | Normal |