Molex RF Coaxial Cable 50 Ω

  • RS Stock No. 813-5873
  • Mfr. Part No. 897621322
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Temp-Flex 2.9mm Plug to Plug Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly

Temp-Flex® flexible microwave 2.92mm plug to 2.92mm plug Ultra-low-loss coaxial cable assemblies. These high performance coaxial 2.9mm plug to plug RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 086 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.40 max to 40 GHz
For insertion loss data please refere to table.

Molex RF Coaxial Cable Assemblies

Specifications
Attribute Value
Length 304.8mm
Terminated/Unterminated Terminated
Connector A Male 2.9mm
Connector B Male 2.9mm
Coaxial Type RF
Characteristic Impedance 50 Ω
Discontinued product