Molex RF Coaxial Cable 50 Ω

  • RS Stock No. 813-5864
  • Mfr. Part No. 897621321
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Temp-Flex 2.9mm Plug to Plug Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly

Temp-Flex® flexible microwave 2.92mm plug to 2.92mm plug Ultra-low-loss coaxial cable assemblies. These high performance coaxial 2.9mm plug to plug RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 086 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.40 max to 40 GHz
For insertion loss data please refere to table.

Molex RF Coaxial Cable Assemblies

Specifications
Attribute Value
Length 228.6mm
Terminated/Unterminated Terminated
Connector A Male 2.9mm
Connector B Male 2.9mm
Coaxial Type RF
Characteristic Impedance 50 Ω
On back order for despatch 16/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 227.25
(exc. GST)
$ 249.97
(inc. GST)
units
Per unit
1 - 4
$227.25
5 - 9
$218.52
10 - 24
$210.71
25 - 49
$203.69
50 +
$197.33
Related Products
From Huber & Suhner, a range of superior ...
Description:
From Huber & Suhner, a range of superior quality, flexible microwave cable assemblies The Suco Flex 126E coaxial cable assemblies are designed to provide enhanced optimal performance up to 26.5 GHz. Ideal for applications that require electrical stability and low ...
RF offers a full range of pre-assembled, fixed ...
Description:
RF offers a full range of pre-assembled, fixed length, standard cable assemblies Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector ...
50 Ohm N Series RF coaxial N straight ...
Description:
50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available ...
Low Loss Serial Digital Coax, RG-6/U Type, 19 ...
Description:
Low Loss Serial Digital Coax, RG-6/U Type, 19 AWG stranded bare copper conductor, foam HDPE core, double 95% tinned copper braid, CM rated, flexible PVC jacket Applications Digital Video, Analogue Video.