Molex RF Coaxial Cable 50 Ω

  • RS Stock No. 813-5860
  • Mfr. Part No. 897621320
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Temp-Flex 2.9mm Plug to Plug Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly

Temp-Flex® flexible microwave 2.92mm plug to 2.92mm plug Ultra-low-loss coaxial cable assemblies. These high performance coaxial 2.9mm plug to plug RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 086 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.40 max to 40 GHz
For insertion loss data please refere to table.

Molex RF Coaxial Cable Assemblies

Specifications
Attribute Value
Length 152.4mm
Terminated/Unterminated Terminated
Connector A Male 2.9mm
Connector B Male 2.9mm
Coaxial Type RF
Characteristic Impedance 50 Ω
On back order for despatch 24/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 224.40
(exc. GST)
$ 246.84
(inc. GST)
units
Per unit
1 - 4
$224.40
5 - 9
$206.58
10 - 24
$191.41
25 - 49
$178.30
50 +
$169.38
Related Products
From Huber & Suhner, a range of 50 ...
Description:
From Huber & Suhner, a range of 50 Ω harsh environment flexible test leads The Sucotest 18A Armoured Cable assemblies offer excellent electrical performance combined with low insertion loss, stability and exceptional return loss. Ideal for heavy duty and outdoor ...
RF offers a full range of pre-assembled, fixed ...
Description:
RF offers a full range of pre-assembled, fixed length, standard cable assemblies Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector ...
Low Loss Serial Digital Coax, RG-6/U Type, 19 ...
Description:
Low Loss Serial Digital Coax, RG-6/U Type, 19 AWG stranded bare copper conductor, foam HDPE core, double 95% tinned copper braid, CM rated, flexible PVC jacket Applications Digital Video, Analogue Video.
Designed and created due to the increasing demand ...
Description:
Designed and created due to the increasing demand for a quality range of OFC Cables Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in ...