- RS Stock No.:
- 794-2932
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 794-2932
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS FME Series Bulkhead Plug to U.FL RF Coaxial Cable Assembly
FME Series bulkhead plug to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This FME to U.FL RF cable assembly has a 50 Ohm FME bulkhead plug on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These FME bulkhead plug to U.FL cable assemblies are available with various cable lengths.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RF |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Sheath Colour | Black |
Voltage Rating | 250 V |