- RS Stock No.:
- 783-2778
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 783-2778
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Smoke Zero Halogen Sheath Video Cables
A reduced diameter coaxial cable that is particularly suitable for the transmission of digital video signals where space is limited. The cable is double screened using both foil and a braid. The outer sheath is of a low smoke zero halogen material for improved safety and to minimise corrosive damage to electrical equipment.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RGW |
Outer Diameter | 4.6mm |
Characteristic Impedance | 75 Ω |
Attenuation | 0.27 dB/100ft @ 1MHz, 0.56 dB/100m @ 0.3MHz, 0.81 dB/100m @ 0.7MHz, 1.03 dB/100m @ 1MHz, 1.46 dB/100m @ 2MHz, 1.78 dB/100m @ 3MHz, 11.97 dB/100m @ 135MHz, 13.82 dB/100m @ 180MHz, 16.92 dB/100m @ 270MHz, 2.16 dB/100m @ 4.4MHz, 3.26 dB/100m @ 10MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Velocity ratio | 80% |
Insulation Material | Foam PE |
Shielding | Tinned Copper Braid |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Operating Temperature Range | -20 → +80 °C |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Conductor Material | Bare Copper |
Core Strands | 0.66 mm |
Size of Strands | 0.66 mm |