Mobilemark LMR240 Coaxial Cable

  • RS Stock No. 723-9252
  • Mfr. Part No. CA120/240-VA
  • Manufacturer Mobilemark
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Cable Assemblies SMA Series

Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal

CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).

Mobile Mark

Specifications
Attribute Value
Terminated/Unterminated Terminated
Coaxial Type LMR240
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 53.46
(exc. GST)
$ 58.81
(inc. GST)
units
Per unit
1 - 9
$53.46
10 - 49
$52.93
50 +
$52.40
Related Products
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial ...
Description:
CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, ...
Siretta Echo 27 GPS antennas feature a ceramic ...
Description:
Siretta Echo 27 GPS antennas feature a ceramic patch and have footprint of just 15 x 15 mm. Echo 27 GPS antennas are ideal for applications which require it to produce high performance levels, within a small form factor.A built-in ...
The ECHO 16 antenna from Siretta is a ...
Description:
The ECHO 16 antenna from Siretta is a flat, GPS, patch antenna — ideal for mounting on a flat surface such as a car roof or dashboard. Features & Benefits of the ECH0 16 Patch Antenna•16 dBi peak gain•50 ohm ...
Description:
From Samtec, a series of 75 Ω SMB cable mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMB plugs feature a snap-on coupling providing a secure and reliable connection. The sub miniature design ...