- RS Stock No.:
- 665-5895
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-5895
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTF167
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | CT167 |
Outer Diameter | 10.15mm |
Characteristic Impedance | 75 Ω |
Attenuation | 12.5 dB/100m @ 860MHz, 13.6 dB/100m @ 1GHz, 16 dB/100m @ 1350MHz, 18.6 dB/100m @ 1750MHz, 2.7 dB/100m @ 50MHz, 20.9 dB/100m @ 2150MHz, 22.5 dB/100m @ 2400MHz, 25.2 dB/100m @ 3GHz, 3.9 dB/100m @ 100MHz, 6.1 dB/100m @ 230MHz, 8.9 dB/100m @ 470MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Shielding | Copper Braid |
Sheath Material | Polyvinyl Chloride PVC |
Operating Temperature Range | Maximum of +80 °C |
Velocity ratio | 81% |
Insulation Material | Foam PE |
Core Strands | 1/1.7 |
Conductor Material | Bare Copper |
Size of Strands | 1.67 mm |
Maximum Operating Temperature | +80°C |
Number of Strands | 1 |