- RS Stock No.:
- 665-5861
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO SDI Coaxial Cable, 100m, Solid Coaxial, Unterminated
$206.48
1 Reel of 100 Metre(s)
RS Stock No.: 216-3679
- RS Stock No.:
- 665-5861
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RG59B/U
From RS PRO, comes a range of high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
Connector / Cable group F
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG59B/U |
Outer Diameter | 6.1mm |
Characteristic Impedance | 75 Ω |
Attenuation | 17 dB/100m @ 200MHz, 24 dB/100m @ 400MHz, 8 dB/100m @ 50MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Conductor Material | Copper Clad Steel |
Size of Strands | 0.58 mm |
Core Strands | 1/0.58 |
Operating Temperature Range | -20 → +70 °C |
Number of Strands | 1 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Velocity ratio | 66.7% |
Insulation Material | PE |
Shielding | Copper Braid |
Sheath Material | Polyvinyl Chloride PVC |