- RS Stock No.:
- 409-8146
- Mfr. Part No.:
- 1337818-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 409-8146
- Mfr. Part No.:
- 1337818-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug
50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Connector A | Male SMB |
Connector B | Male SMB |
Length | 2m |
Characteristic Impedance | 50 Ω |
Coaxial Type | RG316 |
Cable Shape | Coaxial |