- RS Stock No.:
- 409-7014
- Mfr. Part No.:
- 1337771-3
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-7014
- Mfr. Part No.:
- 1337771-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG58 |
Characteristic Impedance | 50 Ω |
Length | 600mm |