- RS Stock No.:
- 383-5972
- Mfr. Part No.:
- 9062AC BK005
- Brand:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-5972
- Mfr. Part No.:
- 9062AC BK005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RG 62 A / U coaxial cable
The Alpha Wire RG 62 A / U coaxial cables are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maximum signal integrity.
The cable is composed of 0.64 mm copper coated steel core, semi-solid polyethylene dielectric insulation and a copper braided shield (95% coverage) in a 6.15 mm black PVC sheath, allowing it to remain functional throughout a range of temperatures.
The cable is composed of 0.64 mm copper coated steel core, semi-solid polyethylene dielectric insulation and a copper braided shield (95% coverage) in a 6.15 mm black PVC sheath, allowing it to remain functional throughout a range of temperatures.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG62A/U |
Outer Diameter | 6.15mm |
Characteristic Impedance | 93 Ω |
Attenuation | 13 dB/100ft @ 1GHz, 8 dB/100ft @ 400MHz |
Length | 30m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Maximum Operating Temperature | +80°C |
Size of Strands | 22 AWG |
Conductor Material | Bare Copper |
Capacitance | 44.3pF/m |
Core Strands | 1/22 |
Velocity ratio | 83% |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 1 |
Operating Temperature Range | -20 → +80 °C |
Insulation Material | PE |
Minimum Operating Temperature | -20°C |