- RS Stock No.:
- 203-6095
- Mfr. Part No.:
- L400.42.42.3000A
- Brand:
- Atem
Discontinued product
- RS Stock No.:
- 203-6095
- Mfr. Part No.:
- L400.42.42.3000A
- Brand:
- Atem
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
2.5 GHz GSM UMTS lead
Extremely low-loss lead.
Twin-braid cable with male N connectors.
Twin-braid cable with male N connectors.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Characteristic Impedance | 50 Ω |
Length | 3m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
Minimum Operating Temperature | -40°C |