- RS Stock No.:
- 161-5449
- Mfr. Part No.:
- 1337814-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5449
- Mfr. Part No.:
- 1337814-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG316 |
Characteristic Impedance | 50 Ω |
Length | 500mm |