- RS Stock No.:
- 161-5429
- Mfr. Part No.:
- 1337780-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5429
- Mfr. Part No.:
- 1337780-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Jack
75 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies for use with RG-59 coaxial cable. These 75 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG59 |
Characteristic Impedance | 75 Ω |
Length | 1.5m |