TE Connectivity RG174 Coaxial Cable 50 Ω

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity 50 Ohm MCX RF Coaxial Cable Assembly - MCX Straight Plug to MCX Right Angle Plug

50 Ohm MCX RF coaxial BNC straight plug to MCX right angle plug cable assemblies for use with RG-174 coaxial cable. These 50 Ohm MCX RF coaxial MCX straight plug to MCX right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Specifications
Attribute Value
Length 250mm
Terminated/Unterminated Terminated
Connector A Male MCX
Connector B Male MCX
Coaxial Type RG174
Characteristic Impedance 50 Ω
On back order for despatch 24/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$ 22.625
(exc. GST)
$ 24.887
(inc. GST)
units
Per unit
Per Bag*
50 +
$22.625
$1,131.25
*price indicative
Related Products
50Ω SMA Microwave Cables Microwave cables are 50Ω ...
Description:
50Ω SMA Microwave Cables Microwave cables are 50Ω SMA connector assemblies, rated by maximum frequency to give a cost effective performance in a variety of applications such as instrument testing, equipment calibration and various forms of microwave communication,High performance double ...
Molex 89761 Series SMA Jack to MMCX Plug ...
Description:
Molex 89761 Series SMA Jack to MMCX Plug RF Coaxial Cable Assembly 89761 Series 50 Ohm SMA jack to MMCX right angle plug RF coaxial cable assembly with an RG-316 type coaxial cable, 1524mm in length. The SMA jack is ...
SMA, SMB and MCX cables Cable assembly made ...
Description:
SMA, SMB and MCX cables Cable assembly made from dual-shielded 50 Ω mini coaxial cable Every cable has three coloured cable sleeve markers for text Gold-plated plug connector Cable assembly made from dual-shielded 50 Ω mini coaxial cable Every cable ...
SHF 42 M very low leakage hyper-frequency cables ...
Description:
SHF 42 M very low leakage hyper-frequency cables Cables fitted with straight SMA male gold-plated connectors.These cables offer a minimum attenuation for a low weight and cable diameter.Compared to a traditional low leakage cable with an identical diameter, the gain ...