- RS Stock No.:
- 144-4395
- Mfr. Part No.:
- RP4000-BROWSER
- Brand:
- Teledyne LeCroy
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,328.14
(exc. GST)
$4,760.95
(inc. GST)
Units | Per unit |
1 + | $4,328.14 |
- RS Stock No.:
- 144-4395
- Mfr. Part No.:
- RP4000-BROWSER
- Brand:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy RP4000-Browser Test Probe Tip
The Teledyne LeCroy RP4030 Power Rail Probe meets the specific requirements of those who need to acquire a low-voltage DC signal.The RP4030 will faithfully acquire a low-impedance, low-voltage DC power/voltage rail signal without unduly loading the device under test (DUT), while providing high offset to allow DC power/voltage rail signal display on an oscilloscope with high gain. The RP4030 Browser is a 350 MHz Browser Tip accessory and Includes 0 Ohm (1x), 450 Ohm (10x) and 950 Ohm (20x) tips.
Comprehensive power integrity, digital power management IC (PMIC), voltage regulator module (VMR), point-of-load (POL) switching regulator, or low-dropout regulator testingComplete embedded power management system that includes PMICs, VRMs, POLs, and LDOs
Applications
- Automotive
- Power Applications
- Motor Drive Development
- Product Design Applications
Specifications
Attribute | Value |
---|---|
Accessory Type | 350 MHz Browser Tip |
For Use With | RP4030 Voltage Rail Probe |
Related links
- Keysight Technologies N2784A Probe Holder 1141A/1153A Active...
- FLIR 6mm probe Camera Probe 640 x 480pixels Resolution
- FLIR 5.5mm probe Camera Probe 1280 x 720pixels Resolution
- FLIR 10mm probe Camera Probe 640 x 480pixels Resolution
- FLIR 4.9mm probe Camera Probe 1280 x 720pixels Resolution
- FLIR 3.9mm probe Camera Probe 1280 x 720pixels Resolution
- ifm electronic Adapter for Use with SFD Probe TN Probe
- FLIR 5.5mm probe Camera Probe 640 x 480pixels Resolution