Siretta Black RG58 Coaxial Cable 50 Ω

  • RS Stock No. 140-8011
  • Mfr. Part No. ASME300F058S13
  • Manufacturer Siretta
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FME Male to FME Female RG58 Coaxial Cables, Siretta

Siretta Coaxial Cables

Specifications
Attribute Value
Length 3m
Terminated/Unterminated Terminated
Connector A Male FME
Connector B Female FME
Coaxial Type RG58
Characteristic Impedance 50 Ω
Sheath Colour Black
Conductor Strand Type Solid
1 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Bag of 1
Was $20.23
$ 18.61
(exc. GST)
$ 20.47
(inc. GST)
Bag(s)
1 +
$18.61
Related Products
This cable is 5 metres long with an ...
Description:
This cable is 5 metres long with an SMA Male connector and an N-Type Male connector:Cable Specifications Impedance: 50 ΩLoss dB/M @ 2 GHz: 106Cable: RG58Operating Frequencies: Up to 6 GHz Dimensions Core: 19 x 0.18 mm copper wire PE ...
Available in two cable lengths with an FME ...
Description:
Available in two cable lengths with an FME Male connector and an FME Female connector:ASME300F058L13 - 3 m cable (140-8010)ASME500F058L13 - 5 m cable (124-8848)ASME1000F058L13 - 10 m cable (124-8849)ASME1500F058L13 - 15 m cable (140-8008)ASME2000F058L13 - 20 m cable (140-8009)Cable ...
The RF Coaxial Cable is used with exterior ...
Description:
The RF Coaxial Cable is used with exterior Wi Fi connecting cable up to 5 GHz Double shieldedUV Resistant sheath Copper clad aluminium conductor RoHS / REACH standards Coaxial cable 50 ohms low loss – 2.4 @ 5 Ghz.
05m long plug-to-plug lead utilising RG58 cable and ...
Description:
05m long plug-to-plug lead utilising RG58 cable and straight TNC connectors.