- RS Stock No.:
- 122-2152
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-2152
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro MMCX Plug to Free End RG178 Coaxial Cable Assemblies
From the trusted RS Pro brand, a series of 50 Ω MMCX to free end cable assemblies. The coaxial cable assemblies are constructed from RG178 cable with a heat shrink boot on the connector end for extra protection. The cable assemblies are terminated at one end with A MMCX plug featuring a simple snap together interface to free cable end. Available with straight and right angled MMCX plugs in various lengths.
Features and Benefits
Snap together interface allowing for 360-degree rotation
Micro Miniature size
Micro Miniature size
Applications
WiFi
GPS
Antennas
GPS
Antennas
RS Pro Coaxial Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG178 |
Characteristic Impedance | 50 Ω |
Length | 300mm |