Sofim RG59 Coaxial Cable 75 Ω

  • RS Stock No. 131-173
  • Mfr. Part No. BB10B10100C1
  • Manufacturer Domocare
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

BNC assembled leads

Leads fitted with RG58 (50 Ω) or RG59 (75 Ω) cables.
Equipped with straight male BNC plugs at both ends.
Available in two lengths, 1 metre or 2 metres.

Coaxial leads - Sofim

Specifications
Attribute Value
Length 1m
Terminated/Unterminated Terminated
Coaxial Type RG59
Characteristic Impedance 75 Ω
5 : Next working day (AU stock)
16 : 5 working days (Global stock)
Price (ex. GST) Each
$ 18.77
(exc. GST)
$ 20.65
(inc. GST)
units
Per unit
1 - 14
$18.77
15 - 49
$18.04
50 - 99
$17.40
100 - 249
$16.81
250 +
$16.38
Related Products
Combined cable for video and electrical supply Coaxial ...
Description:
Combined cable for video and electrical supply Coaxial cable RG59 with 75 ohm impedance The two integrated power cables (2 x 075 mm²) supply electrical current to the connected devices.
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of 75 Ω BNC plug to plug cable assemblies The coaxial cable assemblies are constructed from RG59 cable with heat shrink boots for extra protection. Terminated at each end with standard BNC ...
UFL cable assemblies consisting of a coaxial cable ...
Description:
UFL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables ...
50 Ohm N Series RF coaxial N straight ...
Description:
50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available ...