- RS Stock No.:
- 794-2926
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-2926
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS SMA Bulkhead Jack to SMA Plug RF Coaxial Cable Assembly
From RS PRO, comes a high quality and great value male to female coaxial cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features a Male SMA (SubMiniature version A) on female SMA connectors on either end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Available in both 2 and 3 meter lengths
- Impedance of 50 ohms
- Cable assembly uses RG58/U coaxial cable
- Strong black sheath
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Specifications
Attribute | Value |
---|---|
Coaxial Type | RF |
Characteristic Impedance | 50 Ω |
Length | 200mm |
Sheath Colour | Black |
Voltage Rating | 250 V |