- RS Stock No.:
- 546-5092
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-5092
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 75 Ohm BNC Jack to F Plug RF Coaxial Interseries Adapter
75 Ohm RF coaxial BNC jack to F plug interseries adapter with a nickel plated brass body and gold plated brass centre contact.
Features and benefits
- Nickel plated body
- Impedance of 75 ohms
- Operating frequency of 1 GHz
- Straight body
- Type F plug and BNC socket connecting ends
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Adaptors
Approvals
-
Specifications
Attribute | Value |
---|---|
Adapter Type | F Plug to BNC Socket |
Adapter Type A | Type F |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 1GHz |
Contact Plating | Gold |
Length | 34.4±0.5mm |
Body Plating | Nickel |
Contact Material | Copper Alloy |