- RS Stock No.:
- 476-7353
- Mfr. Part No.:
- 150-PL34A
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 476-7353
- Mfr. Part No.:
- 150-PL34A
- Brand:
- Yuetsu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMB Socket to SMA Plug |
Adapter Type A | SMB |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Male |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Length | 24.3mm |