Straight Coax Adapter Type N Plug to SMA Plug 0 → 4GHz

  • RS Stock No. 404-6230
  • Mfr. Part No. 150-8200
  • Manufacturer Yuetsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Adaptors

Adaptors to facilitate interconnections between common connectors

Specifications
Attribute Value
Adapter Type SMA Plug to N Plug
Adapter Type A N
Adapter Type B SMA
Gender A Male
Gender B Male
Body Orientation Straight
Operating Frequency 4GHz
Length 35.5mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $103.24
$ 57.69
(exc. GST)
$ 63.46
(inc. GST)
units
Per unit
1 - 24
$57.69
25 +
$54.85
Related Products
SMP Adaptors The SMP series meets MIL STD ...
Description:
SMP Adaptors The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment. Ultra miniature BlindmateExcellent vibration and shock performances Allows ...
Telegärtner Range of RF Adaptors From Telegärtner, this ...
Description:
Telegärtner Range of RF Adaptors From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications. From Telegärtner, this ...
QMA jack to SMA plug adaptor Providing the ...
Description:
QMA jack to SMA plug adaptor Providing the same high quality and performance found in Tyco’s SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can ...
SMB Gender Adaptors Series of connectors designed for ...
Description:
SMB Gender Adaptors Series of connectors designed for all types of SMB-SMB adaptationsPush-pull coupling system.Identical technical specifications to the female cable gland plugs in the same series. Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. ...