- RS Stock No.:
- 241-4568
- Mfr. Part No.:
- 6314596-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 241-4568
- Mfr. Part No.:
- 6314596-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS Adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
A range of common adapters from RS.
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Adapter Type | 7/16 Plug to Type-N Socket |
Adapter Type A | 7/16 |
Adapter Type B | Type N |
Gender A | Plug |
Gender B | Socket |
Body Orientation | Straight |
Contact Plating | Silver |
Length | 47.9mm |
Body Plating | White Bronze |
Cable Type | Coaxial |
Contact Material | Beryllium Copper, Brass |