- RS Stock No.:
- 203-2457
- Mfr. Part No.:
- 2081971-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 203-2457
- Mfr. Part No.:
- 2081971-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE - Data and Devices RF Connectors with plug RF connector style with 25mm RF connector mated outer diameter and 50 O impedance and 1/2 inch flex cable type compatible With RF Cable.
Cable to cable connector system
Sealable
Wire and cable connector and contact termination
Interface seal connector seal type
Sealable
Wire and cable connector and contact termination
Interface seal connector seal type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type A | Coaxial |
Gender A | Plug |
Gender B | Jack |
Body Orientation | Straight |
Operating Frequency | 6GHz |