- RS Stock No.:
- 194-3225
- Mfr. Part No.:
- 034-1107-12G
- Brand:
- Amphenol RF
257 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.36
(exc. GST)
$22.40
(inc. GST)
Units | Per unit |
1 - 24 | $20.36 |
25 - 49 | $20.01 |
50 + | $19.66 |
- RS Stock No.:
- 194-3225
- Mfr. Part No.:
- 034-1107-12G
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
HD-BNC Connector Series
Engineered to enhance electrical and mechanical performance, the HD-BNC connector line features the trusted, push and turn interface of a traditional BNC, providing tactile feedback and a positive lock for quick and guaranteed mating.
The HD-BNC product line delivers both true 50 and 75 ohm performance in a footprint 4xs smaller than traditional BNC connectors. Using the same cable prep and termination specifications of legacy broadcast connectors makes adopting HD-BNC seamless.
The HD-BNC product line delivers both true 50 and 75 ohm performance in a footprint 4xs smaller than traditional BNC connectors. Using the same cable prep and termination specifications of legacy broadcast connectors makes adopting HD-BNC seamless.
Features and Benefits
- Trusted bayonet style positive lock
- Closed entry interface
- VSWR or Return Loss: 30dB min @ 6GHz (for all straight configurations)
- Complete product portfolio including Calibration kit, Terminations and Precision adapters
- Assured mating with visual indicator
Applications
- Broadcast
- Military
- Instrumentation
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | HD-BNC Connector |
Impedance | 75Ω |
Body Orientation | Straight |
Cable Type | Belden 1855A, Belden 4855P, Belden 4855R |
Operating Frequency | 18GHz |
Body Plating | Nickel |
Polarity | Standard |
Series | HD-BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to BNC Socket 3GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Socket to HD BNC Plug 3GHz
- Amphenol RF Straight 75Ω RF Adapter HD BNC Socket to HD BNC Socket 3GHz
- Amphenol RF HD-BNC Series 75Ω Right Angle Body
- Amphenol RF HD-BNC Series Plug Cable Mount HD-BNC Connector Right...
- Amphenol RF Straight 75Ω RF Adapter BNC Plug to HD BNC Plug 3GHz
- Amphenol RF HD-BNC Series Solder Termination, Straight Body