- RS Stock No.:
- 164-1417
- Mfr. Part No.:
- 1-1337457-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1417
- Mfr. Part No.:
- 1-1337457-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Jack-Jack Adapter
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Silver |
Length | 32.5mm |
Body Plating | Silver |
Contact Material | Brass |