- RS Stock No.:
- 122-2203
- Mfr. Part No.:
- 88S171-K00L5
- Brand:
- Rosenberger
Discontinued product
- RS Stock No.:
- 122-2203
- Mfr. Part No.:
- 88S171-K00L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 75 Ω BNC Adapters
From Rosenberger, a series of superior quality 75 Ω BNC RF adapters. These BNC adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger BNC Range 75 Ω
Specifications
Attribute | Value |
---|---|
Adapter Type A | 1.6/5.6 |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 30mm |
Contact Material | Beryllium Copper |