CominTec Torque Limiter Comintec /TAC 2.90

  • RS Stock No. 126-2335
  • Mfr. Part No. Comintec /TAC 2.90
  • Manufacturer CominTec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

ComInTec Friction Torque Limiters

Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision. The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series with chain coupling is a simple and compact solution for transmission with inline shafts.

Features and Benefits

• Simple and economic • Innovative calibration system
• Adjustable locking ring
• Asbestos-free friction discs
• Protection in both rotation directions
• Silent overload without vibration
• Suitable for use in dusty conditions
• Pilot bored

Product Application Information

Ideal for use in forming machines, conveyors, automotive, agricultural machines and woodworking machines.

ComInTec

Specifications
Attribute Value
Bore 38mm
Torque Rating 290Nm
Body Diameter 126mm
On back order for despatch 17/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 104.18
(exc. GST)
$ 114.60
(inc. GST)
units
Per unit
1 - 4
$104.18
5 - 9
$101.27
10 +
$98.56
Related Products
The Huco friction clutch is designed with an ...
Description:
The Huco friction clutch is designed with an adjustable drag or slip torque of rating 132Ncm Controlled slip takes place between the hub and housing whenever the load exceeds the set torque. It has a simple construction and the pressure ...
Com InTec Friction Torque Limiters Friction torque limiters ...
Description:
Com InTec Friction Torque Limiters Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series ...
Basic 6 Plate Adjustable Friction Clutches with Set ...
Description:
Basic 6 Plate Adjustable Friction Clutches with Set Screw and Clamp Fixings Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.A ...
2 Plate Adjustable Friction Clutches with Clamp Oldham ...
Description:
2 Plate Adjustable Friction Clutches with Clamp Oldham Coupler, Set Screw & Clamp Fixings Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque Controlled slip takes place between the hub and housing whenever the load exceeds the ...