CominTec Torque Limiter Comintec /TAC 1.70

  • RS Stock No. 126-2334
  • Mfr. Part No. Comintec /TAC 1.70
  • Manufacturer CominTec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

ComInTec Friction Torque Limiters

Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision. The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series with chain coupling is a simple and compact solution for transmission with inline shafts.

Features and Benefits

• Simple and economic • Innovative calibration system
• Adjustable locking ring
• Asbestos-free friction discs
• Protection in both rotation directions
• Silent overload without vibration
• Suitable for use in dusty conditions
• Pilot bored

Product Application Information

Ideal for use in forming machines, conveyors, automotive, agricultural machines and woodworking machines.

ComInTec

Specifications
Attribute Value
Bore 25mm
Torque Rating 120Nm
Body Diameter 101mm
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 74.13
(exc. GST)
$ 81.54
(inc. GST)
units
Per unit
1 - 4
$74.13
5 - 9
$72.65
10 +
$71.90
Related Products
Friction torque limiters provide low-cost protection of the ...
Description:
Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series with chain coupling is a ...
Friction clutches from Huco Vari-Tork designed with adjustable ...
Description:
Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.A simple construction, the pressure is brought on to the plates and friction ...
Compact design 24Vdc electromagnetic clutches available with either ...
Description:
Compact design 24Vdc electromagnetic clutches available with either shaft or coupling mounting The armature hub assembly is mounted to the same shaft as the rotor assembly and the field assembly is mounted on the shaft and retained by a loose ...