RS PRO Multi Colour Polyester Cloths for Cleaning, Drying, Dry Use, Pack of 10, 635 x 420mm, Repeat Use
- RS Stock No.:
- 898-8264
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 898-8264
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Multi-Coloured Tea Towels
Ideal for drying of pots, pans and cutlery, etc.
Highly absorbent and durable
100% cotton
Machine washable
Highly absorbent and durable
100% cotton
Machine washable
Specifications
Attribute | Value |
---|---|
Cloth Material | Polyester |
Application | Cleaning, Drying |
Colour | Multi Colour |
Package Type | Pack |
Number of Wipes per Pack | 10 |
Wiper Size | 635 x 420mm |
Wet/Dry | Dry |
Repeat/Single Use | Repeat Use |