Rubbermaid Commercial Products Hygen Microfibre Green Cloths for General Cleaning, Wet & Dry Use, Pack of 12, 406 x
- RS Stock No.:
- 794-8044
- Mfr. Part No.:
- FGQ62000GR00
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 794-8044
- Mfr. Part No.:
- FGQ62000GR00
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Microfibre Cloths
For buffing and polishing or with an appropriate solvent as a cleaning cloth. Exceptional tear strength and wet strength, high level of absorbency yet soft enough for use on plastic and glass.
Features and Benefits.
- Industry-best microfibre cloths include patented zig-zag scrubbing strips and high-quality knitting for better absorption and debris pickup.
- Double-Finished edges provide enhanced durability & shape retention.
- Launder up to 500 times without bleach or 200 times with bleach.
- Withstands up to 90 degrees C hot water for bleach free sanitation.
- Colour Coded to reduce the risk of cross contamination.
- No-lint cleaning of glass and polished surfaces.
Note
This cloth can be laundered up to 500 times.
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Colour | Green |
Trade Name | Hygen Microfibre |
Package Type | Pack |
Number of Wipes per Pack | 12 |
Wiper Size | 406 x 406mm |
Wet/Dry | Wet & Dry |
Repeat/Single Use | Repeat Use |