- RS Stock No.:
- 812-5378
- Mfr. Part No.:
- 04939-00010-00
- Brand:
- Tesa
3 In Global stock for delivery within 5 working day(s)
354 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.39
(exc. GST)
$33.43
(inc. GST)
Units | Per unit |
1 - 5 | $30.39 |
6 - 11 | $29.51 |
12 + | $28.21 |
- RS Stock No.:
- 812-5378
- Mfr. Part No.:
- 04939-00010-00
- Brand:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
tesa® 4939 Floor Laying Tape
This removable double-sided tape from tesa® is a floor laying tape. Its specially-formulated adhesive on the open side provides a strong bonding power whilst still allowing for residue-free removal for up to 14 days.
tesa® 4939 removable floor tape is designed particularly for use when laying temporary floors for exhibitions, fairs, conferences, conventions and is also suitable for temporary floor laying during renovation projects.
tesa® 4939 removable floor tape is designed particularly for use when laying temporary floors for exhibitions, fairs, conferences, conventions and is also suitable for temporary floor laying during renovation projects.
PET Tapes
Specifications
Attribute | Value |
---|---|
Tape Type | Cloth Tape |
Backing Material | Cloth |
Width | 25mm |
Length | 50m |
Thickness | 0.27mm |
Colour | White |
Adhesive Material | Synthetic Rubber |
Adhesion Strength | 50 N/cm |
Tensile Strength | 50N/cm |
Maximum Operating Temperature | +80°C |
Model Number | 4939 |
Related links
- Tesa 4964 White Double Sided Cloth Tape 7.5 N/cm 19mm x 50m
- Tesa 4964 White Double Sided Cloth Tape 7.5 N/cm 25mm x 50m
- Tesa 4964 White Double Sided Cloth Tape 7.5 N/cm 50mm x 50m
- Tesa 4964 White Double Sided Cloth Tape 7.5 N/cm 38mm x 50m
- Tesa 4939 White Double Sided Cloth Tape 50 N/cm 50mm x 25m
- Advance Tapes AT302 White Double Sided Cloth Tape 20 N/cm 50mm x 50m
- Tesa Double Sided Cloth Tape Cloth Backing, 25mm x 50m
- Tesa Double Sided Cloth Tape Cloth Backing, 50mm x 50m