Silicon Labs Si5380-EVB, Clock Multiplier/Jitter-Attenuator Evaluation Board for Si5380

  • RS Stock No. 880-7317
  • Mfr. Part No. Si5380-EVB
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Si5380 Wireless Jitter Attenuating Clock Multiplier Development Kit

The Si5380 is an Ultra Low Jitter, Any Frequency, 12-output JESD204B Clock Generator. It employs 4th generation DSPLL technology to enable clock generation for LTE/JESD204B applications, which require the highest level of jitter performance. The Evaluation Board has four independent input clocks and a total of 12 outputs. The Si5380-EVB can be easily controlled and configured using Silicon Labs’ Clock Builder Pro™ (CBPro™) software tool.

Specifications
Attribute Value
Clock/Timer Function Clock Multiplier/Jitter-Attenuator
Kit Classification Evaluation Board
Featured Device Si5380
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 425.39
(exc. GST)
$ 467.93
(inc. GST)
units
Per unit
1 +
$425.39
Related Products
The NB6L14M is a 30GHz differential 1:4 CML ...
Description:
The NB6L14M is a 30GHz differential 1:4 CML clock or data fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14M to accept various logic standards, such as ...
The NB6L14 is a 30 GHz differential 1:4 ...
Description:
The NB6L14 is a 30 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, ...
The NB6L295 Evaluation Board was designed to provide ...
Description:
The NB6L295 Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation and performance of the NB6L295MNG (LVPECL) and NB6L295MMNG (CML) Dual Channel Programmable Delay The NB6L295M Evaluation Board was also ...
Based on Silicon Labs proprietary Multi Synth™ flexible ...
Description:
Based on Silicon Labs proprietary Multi Synth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms) The device's highly flexible architecture enables a single device to generate a wide range ...