Silicon Labs Si53119-EK, Clock Buffer Evaluation Board for Si53119

  • RS Stock No. 865-1439
  • Mfr. Part No. Si53119-EK
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation board for Si53119, 19 Output PCIe Clock Buffer, Silicon Laboratories

The Si53119-EK by Silicon Laboratories is a PCIe clock & development kit that offers a high performance level per watt for clocking applications necessary to meet PCI Express® Gen1/2/3 standards. These clock generators and buffers have two times lower power and are able to provide up to 50% margin to PCI-Express jitter specifications. Silicon Labs Si53119-EK PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements and design complexity.

The Si53119 is a 19-output, low-power HCSL differential clock buffer that meets all of the performance requirements of the Intel DB1200ZL specification.

Nineteen 0.7 V low-power, pushpull HCSL PCIe Gen 3 outputs
100 MHz /133 MHz PLL operation, supports PCIe and QPI
PLL bandwidth SW SMBUS programming overrides the latch value from HW pin
9 selectable SMBUS addresses
SMBus address configurable to allow multiple buffers in a single control network 3.3 V supply voltage operation
Separate VDDIO for outputs
PLL or bypass mode
Spread spectrum tolerable
1.05 to 3.3 V I/O supply voltage
50 ps output-to-output skew
50 ps cyc-cyc jitter (PLL mode)
Low phase jitter (Intel® QPI, PCIe Gen 1/Gen 2/Gen 3 compliant)
100 ps input-to-output delay
Extended Temperature: –40 to 85 °C
72-pin QFN

Specifications
Attribute Value
Clock/Timer Function Clock Buffer
Kit Classification Evaluation Board
Featured Device Si53119
On back order for despatch 17/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 181.61
(exc. GST)
$ 199.77
(inc. GST)
units
Per unit
1 +
$181.61
Related Products
The Microchip PIC32 Audio Codec Daughter Board is ...
Description:
The Microchip PIC32 Audio Codec Daughter Board is an accessory board for adding a high-performance stereo audio Codec to selected PIC32 development platforms AKM AK4642EN Stereo Audio CODEC with microphone, headphone and speaker amplifiersMCP1801 +3.3V voltage regulator On-board MEMS microphone3.5mm ...
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any ...
Description:
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any frequency I2C programmable crystal oscillators/Voltage control crystal oscillators; Si514; Si570; Si571; Si598 and Si599 Kit contains the hardware and software and EVB driver (USBXpress®)Supported frequency: 100 k Hz to 1417MHz Adjusting VDD ...
The Si5341-EVB evaluation board is designed to evaluate ...
Description:
The Si5341-EVB evaluation board is designed to evaluate the Si5341 Jitter Attenuating Clock Multiplier with Multisynth™ technology, allowing for a smooth transition from Clockbuilder Pro device configuration to performance evaluation On-board SMA connectors allow for measurement via independent input and ...
The RTC click add-on board is perfect for ...
Description:
The RTC click add-on board is perfect for adding a real-time clock, calendar & alarm to your designFeatures & Benefits of the RTC2 click•mikroBUS™ pinout standard•DS51307 serial RTC•Energy saving•Programmable square-wave output•Includes leap-year•3 V/230 mA lithium battery for backup ...