- RS Stock No.:
- 795-6723
- Mfr. Part No.:
- Si5356-EVB
- Brand:
- Skyworks Solutions Inc
- RS Stock No.:
- 795-6723
- Mfr. Part No.:
- Si5356-EVB
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for Si5356 Clock Generator
The Si5356-EVB will evaluate any I2C programmable Si5356 clock generator with frequencies covering 1 to 200MHz.
Quad frequency, eight output clock generator evaluation
On board 25 MHz Crystal allows standalone asynchronous operation
USB-powered
ClockBuilder™ desktop configuration software
GUI programmable supply voltages, VDDO 1.8, 2.5 and 3.3 V
ISO 9001, ISO 14001and ISO/TS 16949 standards
On board 25 MHz Crystal allows standalone asynchronous operation
USB-powered
ClockBuilder™ desktop configuration software
GUI programmable supply voltages, VDDO 1.8, 2.5 and 3.3 V
ISO 9001, ISO 14001and ISO/TS 16949 standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock Generator |
Kit Classification | Evaluation Board |
Featured Device | Si5356 |
Related links
- Clock Buffers
- Clock & Timer Development Tools
- Clock Drivers & Distribution
- Delay Lines & Timing Elements
- Skyworks Solutions Inc Si5338/56-PROG-EVB Si5356
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 9DML4493ANLGI Clock Buffer 32-Pin VFQFPN
- Renesas Electronics 74ALVCH32244BFG Clock Buffer CABGA