Microchip DSC-TIMEFLASH2-KIT1, TimeFlash2 Oscillator Programming Kit with 6 Socket Cards Oscillator Programmer

  • RS Stock No. 165-5145
  • Mfr. Part No. DSC-TIMEFLASH2-KIT1
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The TimeFlash2 programmer allows users to rapidly program Microchip’s field programmable MEMS oscillator to a custom frequency in seconds, minimizing design time by enabling fast prototyping and testing. Our MEMS oscillators are available in industry standard packages that are drop-in replacements to standard crystal oscillators. Includes socket cards in 6 different sizes 7.0 x 5.0 mm, 5.0 x 3.2 mm 3.2 x 2.5 mm, 2.5 x 2.0 mm, 2.0 x 1.6 mm

Measure current and stability
Supports all Microchip MEMS oscillator package sizes
Test features work with all oscillators in the market
Supports CMOS, LVPECL, LVDS and HCSL output types
Easy to use interface with auto software update

Specifications
Attribute Value
Clock/Timer Function Oscillator
Kit Classification Programmer
For Use With Microchip MEMS Oscillator
Kit Name Time Flash2
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 444.00
(exc. GST)
$ 488.40
(inc. GST)
units
Per unit
1 +
$444.00
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
The NB6L14M is a 30GHz differential 1:4 CML ...
Description:
The NB6L14M is a 30GHz differential 1:4 CML clock or data fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14M to accept various logic standards, such as ...
Based on Silicon Labs proprietary Multi Synth™ flexible ...
Description:
Based on Silicon Labs proprietary Multi Synth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms) The device's highly flexible architecture enables a single device to generate a wide range ...
Evaluation Board for Si5317 Jitter Cleaning Clock The ...
Description:
Evaluation Board for Si5317 Jitter Cleaning Clock The Si5317-EVB is intended for evaluating the high-performance Si5317, 1:1 jitter-attenuating clock cleaner Third generation DSPLL technology provides a PLL solution eliminating the need for an external voltage controlled crystal oscillator and loop ...