- RS Stock No.:
- 161-0868
- Mfr. Part No.:
- NB6L239MNEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0868
- Mfr. Part No.:
- NB6L239MNEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NB6L239 Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the performance and operation of the NB6L239. The NB6L239 is a differential Receiver to differential LVPECL Clock Divider. The board features Output Enable control of the Outputs.
Selectable Jumper for the VT pin, minimizing cabling
CLK/CLK input and QA/QA and QB/QB output pins are accessed via SMA connectors
MR, EN and Clock Divide Select pins are accessed via SMA Connectors or by the Logic Switches
2.5 V, 3.3 V Power Supply Operating Range
CLK/CLK input and QA/QA and QB/QB output pins are accessed via SMA connectors
MR, EN and Clock Divide Select pins are accessed via SMA Connectors or by the Logic Switches
2.5 V, 3.3 V Power Supply Operating Range
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock Divider |
Kit Classification | Evaluation Board |
Featured Device | NB6L239MNG |