Microchip DSC-PROG-2520, 2520 Socket Card Oscillator Socket Card for 10 Blank DSC8001 Parts for Time Flash Oscillator
- RS Stock No.:
- 145-0978
- Mfr. Part No.:
- DSC-PROG-2520
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each
$95.36
(exc. GST)
$104.90
(inc. GST)
Units | Per unit |
1 - 4 | $95.36 |
5 + | $85.83 |
- RS Stock No.:
- 145-0978
- Mfr. Part No.:
- DSC-PROG-2520
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Single socket card, 2.5 x 2.0 mm, with 10 blank DSC8001 parts for TimeFlash Oscillator Programming Kit
2.5 x 2.0 mm Socket Card
10 blank DSC8001 parts
10 blank DSC8001 parts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Oscillator |
Kit Classification | Socket Card |
For Use With | Time Flash Oscillator Programming Kit |
Featured Device | 10 Blank DSC8001 Parts |
Kit Name | 2520 Socket Card |
Related links
- SKF HK 2520 25mm I.D Needle Roller Bearing, 32mm O.D
- KM2520F3C03 Kingbright Subminiature SMD package
- Nova, Surface Mount Ceramic Capacitor Kit 2520 pieces
- Gates PCV 8MGT 2520 12 Timing Belt 2520mm Length, 12mm Width
- Gates PCV 14MGT 2520 37 Timing Belt 2520mm Length, 37mm Width
- Gates PCV 8MGT 2520 36 Timing Belt 2520mm Length, 36mm Width
- Gates PCV 14MGT 2520 90 Timing Belt 2520mm Length, 90mm Width
- Microchip ATSTK600-SC01 Generic STK600 socket card for use with...