- RS Stock No.:
- 796-0182
- Mfr. Part No.:
- Si5330G-B00217-GM
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 796-0182
- Mfr. Part No.:
- Si5330G-B00217-GM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Driver |
Output Logic Level | CMOS |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.71 V |