- RS Stock No.:
- 796-0142
- Mfr. Part No.:
- Si53308-B-GM
- Brand:
- Skyworks Solutions Inc
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$10.04
(exc. GST)
$11.04
(inc. GST)
Units | Per unit | Per Pack* |
2 - 122 | $10.04 | $20.08 |
124 - 244 | $9.975 | $19.95 |
246 + | $9.89 | $19.78 |
*price indicative |
- RS Stock No.:
- 796-0142
- Mfr. Part No.:
- Si53308-B-GM
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Silicon Laboratories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS |
Logic Function | Clock Driver |
Input Signal Type | CML, HCSL, LVCMOS, LVDS, LVPECL |
Output Logic Level | CML, HCSL, LVCMOS, LVDS, LVPECL, Low Power LVPECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.95mm |
Length | 5mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.71 V |