- RS Stock No.:
- 715-4955
- Mfr. Part No.:
- IDT74FCT3807APYGI
- Brand:
- IDT
Discontinued product
- RS Stock No.:
- 715-4955
- Mfr. Part No.:
- IDT74FCT3807APYGI
- Brand:
- IDT
Legislation and Compliance
Product Details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Driver |
Input Signal Type | TTL |
Output Logic Level | CMOS, TTL |
Operation Mode | Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Dimensions | 7.2 x 5.3 x 1.73mm |
Length | 7.2mm |
Width | 5.3mm |
Height | 1.73mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |