- RS Stock No.:
- 620-2101
- Mfr. Part No.:
- CDCLVP110VF
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 620-2101
- Mfr. Part No.:
- CDCLVP110VF
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Input Signal Type | HSTL, LVECL, LVPECL |
Output Logic Level | LVECL, LVPECL |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1.4mm |
Length | 7mm |
Width | 7mm |
Height | 1.4mm |
Maximum Operating Supply Voltage | -3.8 V, 3.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -2.375 V, 2.375 V |